Contrik 1027383 Wall Plug Straight 1 piece Ground Mobile Equipment

Order Code:

08-8259

Brand: Contrik MPN: 1027383 EAN-13: 4250171430267
Qty Unit Price (Ex VAT)
1+ £67.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Contrik wall plug CP-APMB-WH is a straight fitting accessory typically used in building maintenance. This individual component, identified by code 1027383, is designed for secure and reliable fixture mounting in walls. It is ideal for light to medium installations and is sold as a single unit.
Case Material Polycarbonate
Connector Type straight
Depth 67mm
Factory colour White
Height 90mm
IP Rating IP65
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-APMB-WH
Type Wall plug
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot