Christmas Opening Hours and Delivery Dates here

Contrik 1027381 cPot Turtle Distributor Box Rugged Outdoor Use 6-Plug

Order Code:

08-8257

Brand: Contrik MPN: 1027381 EAN-13: 4250171430243
Qty Unit Price (Ex VAT)
1+ £168.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The Contrik 1027381 distributor box CP-FV6-RT is designed for efficient signal distribution. Its main attributes include robust construction and reliable performance. Ideal for audio-visual setups, it is commonly used in professional events and installations.
Factory colour Black
IP Rating IP54
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-FV6-RT
Type Distributor box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot