Christmas Opening Hours and Delivery Dates here

Contrik 1027379 cPot Strip Compact Distributor Box Outdoor M8 5x cPot IN/OUT

Order Code:

08-8256

Brand: Contrik MPN: 1027379 EAN-13: 4250171430236

Discontinued


The Contrik distributor box, model 1027379 CP-BVB5-R, is designed for efficient signal distribution. Manufactured by Contrik, it features robust construction suitable for professional audio environments. Typical applications include live sound reinforcement and studio settings.
Depth 77mm
Factory colour Black
Height 61mm
IP Rating IP54
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-BVB5-R
Type Distributor box
Width 220mm

Trustpilot