Christmas Opening Hours and Delivery Dates here

Contrik 1027377 cPot Strip Compact Distributor Box Rugged Outdoor Use

Order Code:

08-8255

Brand: Contrik MPN: 1027377 EAN-13: 4250171430212

Discontinued


The Contrik 1027377 distributor box efficiently manages audio and video signal distribution. Designed for reliability, the CP-BV6-R model is ideal for professional media setups and broadcast environments. This single unit is essential for streamlined connectivity in complex AV systems.
Depth 77mm
Factory colour Black
Height 61mm
IP Rating IP54
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-BV6-R
Type Distributor box
Width 222mm

Trustpilot