Contrik 1027374 Plug Straight: Integrates cPot Connector into Panels

Order Code:

08-8254

Brand: Contrik MPN: 1027374 EAN-13: 4250171430182
Qty Unit Price (Ex VAT)
1+ £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Contrik 1027374 plug straight is a high-quality connector manufactured by Contrik. It features robust construction suitable for secure and effective electrical connections. Typically used in audio and video equipment, it ensures reliable performance in professional setups.
Case Material Polycarbonate
Connector Type straight
Depth 45mm
Height 22mm
IP Rating IP65
Max. temperature +55°C
Min. temperature -40°C
Misc Attribute CP-PMB
Type Plug
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot