Conrad Components HB 184 Temperature Switch Kit 12V DC -10-100°C for Fan Control

Conrad Components HB 184 Temperature Switch Kit 12V DC -10-100°C for Fan Control

Order Code:

11-6446

Brand: Conrad Components MPN: HB 184 EAN-13: 4016138194883

Discontinued


Conrad Components manufactures the HB 184 Temperature switch assembly kit, which operates at 12 V DC and can handle temperatures from -10 to 100 °C. It's ideal for applications requiring precise thermal management and temperature control in small electronic projects. Common uses include monitoring and regulating temperatures in various household and automotive systems.
Type Temperature switch
Current Consumption 40mA
Dim (L x W) 72 mm x 50 mm
Length 72mm
Max. temperature 100°C
Min. temperature -10°C
Output Current 8A
Output Rating 8 A/250 V/AC
Temperature control range -10 - +100°C
Version Assembly kit
Width 50mm

Trustpilot