Christmas Opening Hours and Delivery Dates here

Conrad 194760-89 Encapsulated Mini Solar Panel Nom Voltage 3V Nominal Cur 80mA

Order Code:

49-2835

Brand: Conrad MPN: 194760-89 EAN-13: 4016138194760
  • Country of Origin:
  • View All

Discontinued


This encapsulated mini solar panel nominal voltage 3V from Conrad is a solar mini-generator which has been designed for charging a variety of solar devices. Equipped with suspension fixture, long connector cable with NF plug connection (interior hole-Ø 1.3mm) and alligator clips for easy connection, while manufactured with lens-shaped plastic, which heightens the degree of surface-use with its light bundling features.


  • Nominal current: 80mA
  • Technology: Polychrystalline
  • Nominal voltage: 3V
  • Height: 6mm
  • Length: 95mm
  • Width: 65mm
  • Manufacturer's part 194760-89

You may also like


Trustpilot