Christmas Opening Hours and Delivery Dates here

Connectwell DIN Rail Spring Clamp 6mm Ground Terminal

Order Code:

28-5413

Brand: Connectwell MPN: TTECCSCG6T

Discontinued



Colour Grey
Current Rating 41A
Type Screwless Spring Clamp Grounding Terminal Block
Voltage Rating 800V
Connection Type Spring Clamp
Pitch 8mm

You may also like


Trustpilot