Connectwell DIN Rail Spring Clamp 2.5mm Terminal (1 In 1 Out)

Order Code:

28-5395

Brand: Connectwell MPN: TTECCSC2.5T

Discontinued


These terminal blocks offer a time saving alternative to the popular screw clamp connection. They can be mounted on 35mm DIN rails. Insulated push-in type jumpers offer a quick and shock proof solution for most cross-connection applications.
Colour Grey
Current Rating 24A
Type Screwless Spring Clamp Terminal Block
Voltage Rating 800V
Connection Type Spring Clamp
Pitch 5mm

Trustpilot