Christmas Opening Hours and Delivery Dates here

Connectwell CTS2.5UN 2.5mm DIN Rail Terminal

Order Code:

28-0750

Brand: Connectwell MPN: CTS2.5UN

Discontinued


Standard Feed Through DIN Rail Terminal Block, 0.5 to 2.5mm² Wire Range, 5mm Terminal Pitch, 800V Voltage Rating, 24A Current Rating, Screw Clamp Connection, A Specially Designed Flexible Foot Enables Easy Mounting and Dismounting from the Mounting Rail with the Help of a Screw Driver, Marker Holding Recesses to Accept Marking Tags, Suitable for Control, Automation, Instrumentation and Power Distribution Applications, Supplied in Pack of 100
Current Rating 24A
Type Feed through
Voltage Rating 800V
Connection Type Screw Clamp

Trustpilot