Connectix 010-100-209-24 Networx 10/100 Smart 24 Port Switch Plus Gb

Order Code:

19-5675

Brand: Connectix MPN: 010-100-209-24

Discontinued


The WEB Smart Switch has 24x fixed auto negotiating ports for 10/100Mbps Ethernet. Two further Dual Media 10/100/1000 Base-T or GBIC/SFP fibre ports provide connection for any speed Ethernet including 1000BASE-T Gigabit.

The WEB smart switch replaces the traditional console port with a WEB interface. Individual port settings including operating mode, flow control, QoS queue assignment and VLAN membership can be configured while comprehensive statistical information can be obtained. A simple to use software utility facilitates changing the default IP address and receiving trap messages generated by the switch.

The copper gigabit ports can be combined as a trunk for faster inter-switch connectivity. Analysis of network problems is facilitated by a flexible port mirroring facility.
  • Web User Interface
  • Trap message generation for proactive management
  • 24 10/100Mbps Auto-Negotiation Ethernet Ports
  • 2 Gigabit Ethernet Ports - Dual Media 1000BASE-T RJ45/SFP GBIC
  • Auto MDI/MDI-X - no crossover cables
  • IEEE802.3x Flow Control
  • Port based VLAN
  • 19in Rack Mountable
  • CE mark and FCC safety standards

Trustpilot