Christmas Opening Hours and Delivery Dates here
Connectix 010-003-009-35 Networx 10/100t to 100 Fx Mm St 2km Converter

Connectix 010-003-009-35 Networx 10/100t to 100 Fx Mm St 2km Converter

Order Code:

19-5680

Brand: Connectix MPN: 010-003-009-35

Discontinued


The Connectix Networx 10/100T to 100FX MM ST 2km Media Converter allows the requirements of migration or expansion of existing networks with minimum cost and complexity.

Specifically designed to offer the network designer the tools for migration from copper to fibre, this unique convertor is also the ideal solution for Gigabit applications.

Compliant with IEEE 802.3z Gigabit Ethernet and IEEE 802.3 standards, this well-designed Connectix Media Converter not only offers quality but also value as a market leader in its field.


  • Extensive LED indication
  • Built-in switching ASIC
  • Plug and Play installation
  • 26 x71 x 94mm
  • Operating temperature 0 to 50°C
  • Manufacturer's part 010-003-009-35

Trustpilot