Connectix 008-010-001-00 32mm White Single Gang Back Box

Order Code:

19-5508

Brand: Connectix MPN: 008-010-001-00

Discontinued


Connectix faceplates and back boxes have been designed to complement modules and quarter blanks.

The faceplates are available in standard or compact sized single and dual versions, and have been designed to fit all industry standard modules. All faceplates are supplied with fixing screws.

Connectix backboxes feature knock-outs for mini trunking adaptors.


  • Single gang back box
  • Colour white
  • Made from tough shatter resistant material
  • Designed for ease of use
  • Uncluttered internal design
  • Manufacturer's part 008-010-001-00
Type Back box
Depth 25mm
Height 87mm
Width 87mm

Trustpilot