Comus TTS60/15 Moulded Non-mercury Tip-over Switch

Order Code:

78-1054

Brand: Comus MPN: TTS60/15

Discontinued


Moulded Non-Mercury Tip-Over switch, normally closed contacts, 60V AC switching voltage, 0.25A switching current, 3VA switching capacity, 40° operating angle, -20 to +70°C, 6R contact resistance, 18mm body diameter, cable terminal, A fully enclosed Non-Mercury Tip-Over switch fitted with a flanged base for easy fitting to equipment, switch contacts are closed when switch is vertical and open when tilted in any other direction, fitted with 150mm flying leads for easy connection, the housing is sealed to IP65.
  • Switch contacts are closed when switch is vertical and open when tilted in any other direction
  • Fitted with 150mm flying leads for easy connection
  • The housing is sealed to IP65
  • Assemtech type TTS60/15
Type Tip-over
Action On / (off)
Contact Configuration NC
Illumination Type None
Max. Current 0.25A

Trustpilot