Comus PGN-SP-002 Hall Effect Unipolar Low Profile Proximity Sensor

Order Code:

78-4036

Brand: Comus MPN: PGN-SP-002

Discontinued


This unipolar digital Hall Effect position sensor has a low profile flange-mount housing. The device is capable of millions of operations, giving it high reliability and a long lifetime. Suitable for applications such as door position sensing, flow sensing, pedal switches, etc.


  • Operate point 95 Gauss (South)
  • Release point 20 Gauss (South)
  • Wide operating voltage
  • 3-Wire sink output
  • Meets IEC529 IPX5 for water protection
  • Reverse battery protection to -24V DC
  • Terminated by 305mm leads 24 AWG
  • Dimensions 21.72 x 17.27 x 3.30mm
Output Configuration 3-Wire sink
Sensing Range 95Gs

Trustpilot