Comus MCS-137-1 Aluminium Switch, Magnet & Bracket set with Armoured cable

Order Code:

78-4012

Brand: Comus MPN: MCS-137-1

Discontinued


This loop type normally open magnetic contact switch has an armoured cable and is supplied with a fixing bracket. The switch has a weather resistant aluminium housing and is suitable for use under harsh conditions in both commercial and industrial applications. The switch is supplied with a matching magnet.


  • Surface mounted
  • Slotted bracket enables adjustment
  • Metal magnetic contacts
  • Includes fixings
  • Dimensions switch and magnet 76.2 x 25.4 x 12.7mm
  • Bracket dimensions 73.2 x 50.8 x 19mm
  • cULus Approval
Switching Current 400mA
Output Configuration NO
Sensing Range 75mm
Switching Voltage AC 100V
Switching Voltage DC 100V

Trustpilot