Christmas Opening Hours and Delivery Dates here

3M MR02-BNFGN Command™ Medium Metal Hook "Modern Reflect" 79x29x29mm Nickel 1 pc

Order Code:

87-8864

Brand: 3M MPN: MR02-BNFGN EAN-13: 5902658108921
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 15/01/2026

The Command™ medium metal hook "Modern Reflection" is our innovative solution for the safe and damage-free attachment of your household articles. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Material Metal
Dim (L x W x H) 79 x 29 x 29 mm
Factory colour Nickel (brushed)
Height 29mm
Holding Force 1.3kg
Length 79mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot