Christmas Opening Hours and Delivery Dates here
Metroplan Colourplus Tamperproof Lockable Noticeboards 900x1800mm Aluminium

Metroplan Colourplus Tamperproof Lockable Noticeboards 900x1800mm Aluminium

Order Code:

34-6714

Brand: Metroplan MPN: PST1890
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This stunningly bright lockable noticeboard from the Colourplus range from Metroplan has a Tamperproof aluminium frame and is available with a selection of 6 vibrant coloured fabrics. These top-quality noticeboards are made to the highest specification with 2 matching locks per door as well as full-length glazing bars and hinges. Designed for use both with pins and Velcro® fixings, these eye-catching boards are suitable for use in any classroom, office or workplace.


  • Size (H x W) 900 x 1800mm
  • Standard aluminium frame
  • Supplied complete with fixings
  • Choose from 6 felt colours - Purple (PU), Magenta (MG), Lilac (LC), Orange (OR), Cyan (CY) and Bright Green (BG)
  • Made in the UK
  • Manufacturer's part PST1890

Please state required cloth colour code at time of ordering.
Type Colourplus
Size 900mm
Frame Aluminium
Width 1800mm

Trustpilot