CML TA100215 M12 LED Indicator Green Prominent Push Fit 500mm Leads 12VDC

Order Code:

43-1715

Brand: CML MPN: TA100215

Discontinued


A high quality M12 LED indicator for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green
  • M12
  • 500mm Flying leads
  • Push fit panel mounting
  • Voltage 12V
  • 48mcd
Voltage 12V
Current 20mA
Bezel Prominent
Brightness (mcd) 48mcd
Colour Green
Size 12mm
View Angle 60°

Trustpilot