Christmas Opening Hours and Delivery Dates here

CML 19080350 5mm Red LED Indicator Chrome

Order Code:

42-1312

Brand: CML MPN: 19080350
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 9 weeks

5mm 24V 1200mcd red LED indicator. Panel mount, sunlight visible, satin chrome prominent bezel, high brightness, M8 fixing.


Voltage 24V
Current 9mA
Brightness (mcd) 1200mcd
Bezel Prominent
Colour Red
Size 5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 7, 2014 | Question by: Rapid Customer | Product code: 42-1312
Q. Just to be clear, the tabs are not suitable for soldering - they are for push on type connectors - do you have a part number for the push on crimps
A. Hi Derek. Thank you for your question. The tabs are 2.8 x 0.8mm as per the data sheet, so please see 33-1048 for suitable female crimp connectors.
Wednesday, July 30, 2014 | Question by: Rapid Customer | Product code: 42-1312
Q. Do these need a current limiter?
A. Hi Michael. Thank you for your question. These are designed to run off 24VAC or DC without any current limiting resistor as this is built in to the product.

Reviews

Be the first to submit a review

Trustpilot