CML 19050351 LED Indicator Lamp Green 24V DC 8mm

Order Code:

59-6701

Brand: CML MPN: 19050351 EAN-13: 2050001907509
Qty Unit Price (Ex VAT)
2+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
561 in stock, despatched in 4 working days

A 24V DC green LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 24V
Current 20mA
Bezel Prominent
Brightness (mcd) 32mcd
Colour Green
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot