Christmas Opening Hours and Delivery Dates here

CML 19030353 LED Indicator Lamp Red 24V DC 6mm

Order Code:

59-6753

Brand: CML MPN: 19030353 EAN-13: 2050001906144
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
324 in stock, despatched in 4 working days

A 24V DC red LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Voltage 24V
Current 15mA
Brightness (mcd) 8mcd
Bezel Recessed
Colour Red
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot