CML 18600M5WW BA9S LED 8-48V Warm White Clear

Order Code:

42-1350

Brand: CML MPN: 18600M5WW

Discontinued


A 10mm diameter warm white LED indicator with a clear lens that has a BA9s type base fitting and can be powered by either AC or DC voltage. A wide input voltage range of 8 to 48V means that this LED is suitable for a wide range of applications and also obviates the need for keeping different voltage lamps as spares.
Voltage 8 to 48V
Current 12mA
Colour Warm white clear lens
Size 10mm

Trustpilot