Easter Opening Hours and Delivery Dates here

Club3D CAC-1088 AV Adapter DisplayPort 1.4 to HDMI 3840 x 2160 Pixel

Order Code:

18-7599

Brand: club3D MPN: CAC-1088 EAN-13: 8719214472740
Qty Was Unit Price (Inc VAT)
1+ £48.02 £43.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Club3D CAC-1088, is an advanced AV adapter designed to facilitate the conversion from DisplayPort 1.4 to HDMI. This adapter seamlessly supports ultra-high-definition resolutions up to 3840 x 2160 pixels, ensuring high-fidelity video output. Engineered for compatibility across a range of systems, it is an essential component for integrating modern DisplayPort-enabled sources with HDMI-based display devices. The CAC-1088 is particularly robust in environments requiring reliable connectivity between high-performance workstations and commercial display systems, making it ideal for use in professional audio-visual installations, digital signage, and computer-aided design applications. This product's meticulous design reflects Club3D's dedication to precision and quality in AV solutions.
Type AV Adapter
Connector straight
Colour Black
Cable Length 0.21m
Cable Use AV
Depth 22.5mm
Dimensions (L x W x H) 49 x 22.5 x 11.5 mm
DisplayPort version 1.4
Harmonized System (HS) code 8544 4290
HBR2 support Yes
Height 11.5mm
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology High Dynamic Range 10+ (HDR10 Plus)
Length 49mm
No. of A connectors 1
No. of B connections 1
Paper/cardboard packaging weight 28 g
Plastic packaging weight 5 g
Total paper/cardboard packaging weight 0 g
Total plastic packaging weight 0 g
Type A DisplayPort plug
Type B HDMI socket
Video resolution 3840 x 2160 Pixel
Weight 51g
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot