Christmas Opening Hours and Delivery Dates here

Clinker XL Professional Tile Cutter 750mm

Vitrex Brand: Vitrex

The Vitrex Clinker XL Tile Cutter is a professional heavy-duty tile cutter, designed for smooth, high precision cutting of larger format tiles. The tile cutter has a cutting head carriage with ball bearings for greater accuracy and easier use. The high precision cutting head has a replaceable tungsten carbide wheel.

The table extensions are ideal for supporting larger format tiles. In addition, it has a large, graduated swivelling cutting guide and shock absorbing trays. For easy transport, it has wheels and a carrying handle and for comfort it has a co-moulded handle.

2 year guarantee.

The Vitrex BRUTUS 750 Clinker XL Professional Tile Cutter has the following specification:

Max. Straight Cut: 750mm
Max. Diagonal Cut: 530mm
Max. Thickness: 20mm

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex BRUTUS 750 Clinker XL Professional Tile Cutter 750mm
Vitrex BRUTUS 750 Clinker XL Professional Tile Cutter 750mm
Extended range
Order code: 97-5346
MPN: BRUTUS 750

Out of stockPlease contact us for lead time
1+ £191.96
Price per unit Ex VAT
Cutter
Vitrex BRUTUS 900 Clinker XL Professional Tile Cutter 900mm
Vitrex BRUTUS 900 Clinker XL Professional Tile Cutter 900mm
Standard range
Order code: 97-5347
MPN: BRUTUS 900

1 in stock, despatched in 4 working daysBack-order availability date - 02/01/2026
1+ £215.00
Price per unit Ex VAT
Cutter


Trustpilot