Cliff CP3155 Slider Black 23 x 11 x 11 mm 1 pc Control Buttons

Order Code:

16-0346

Brand: Cliff MPN: CP3155 EAN-13: 2050001513496

Discontinued


Cliff CP3155 Slider CP3155. This control button is detailed as part 705467, measuring 23 mm in length, 11 mm in width, and 11 mm in height. It is designed in a black finish, providing a sleek and unobtrusive interface option for various electronic devices. The slider button is specifically engineered for precision control applications and is commonly utilised in audio equipment, mixing consoles, and instrumentation panels where accurate tactile response is essential. The product's robust construction ensures durability in demanding environments, making it a reliable choice for professionals seeking efficient and compact control solutions.
Type CP3155
Colour Black
Content 1
Dimensions (L x W x H) 23 x 11 x 11 mm
Height 11mm
Length 23mm
Material Plastic
Product Type Slider
Width 11mm

Trustpilot