CK Tools T9741 Site Light 10000lm 18V

Order Code:

93-3831

Brand: CK Tools MPN: T9741 EAN-13: 5013969249583
Qty Unit Price (Ex VAT)
1+ £165.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 30 despatched in 2 working days

CK Tools T9741 Site Light 10000lm 18V - High powered site light with adjustable LED
  • High powered site light with adjustable LED
  • Heavy duty IK08 rated design for increased impact resistance
  • Tactile on/off switch with +/- brightness function
  • CKlearView LED for accurate colour rendering
  • 4 x selectable power output (10000, 7500, 5000 and 2500lm)
  • Integrated pivot stand to adjust working angle
  • IP65 rated against dust and water ingress
  • Threaded base for tripod mounting
  • Battery level indicator
  • Compatible with standard 18V power tool batteries using the included adaptors (eg. Bosch, Dewalt, Makita, Metabo and Milwaukee)
Type Site Light
Light Output 10000, 7500, 5000, 2500lm
Protection Type IP65
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot