CK Tools T4915 Screwdriver Set VDE/1000V With Interchangeable Blades

Order Code:

93-3496

Brand: CK Tools MPN: T4915 EAN-13: 5013969070149
  • Country of Origin: Taiwan
  • View All

Discontinued


This screwdriver set from CK Tools is ideal for both the professional tradesman and DIY enthusiast, as it has been VDE approved, and individually tested to 10,000V for safe working up to 1000V. Equipped with a host of features, including the soft grip handles for increased comfort, quick lock mechanism for fast, easy blade interchange, toughened alloy steel blades for exceptional durability and compact fabric storage pouch with integral belt loop.


  • 1 x VDE/1000V high torque screwdriver handle
  • 1 x VDE/1000V precision screwdriver handle
  • 1000V VDE screwdriver blades:
    Slotted sizes: 3, 4, 5.5, 6.5mm
    Pozidriv in 0 x 60/1 x 80/2 x 100mm
    Modulo (plus/minus) size 2
  • Manufacturer's part T4915
Number of Pieces 10
Drive Type(s) Various

Trustpilot