Christmas Opening Hours and Delivery Dates here

CK Tools T4820 Torque Screwdriver Set 1.5 - 4.0 Nm

Order Code:

93-2889

Brand: CK Tools MPN: T4820 EAN-13: 5013969960419
  • Country of Origin: Germany
  • View All

Discontinued


The CK T4820 Torque Screwdriver Set is precision German engineered for reliability and long term performance. The screwdriver's micrometer type mechanism allows quick and accurate torque setting and gives both an audible and physical feedback when the pre-set torque level is achieved.


  • Precision German engineering
  • Micrometer type mechanism
  • Audible and physical feedback when torque reached
  • Ergonomic soft grip handle
  • Chrome plated, toughened alloy steel terminal driver blades
  • Calibrated in Nm
  • Supplied with a factory calibration certificate
  • Accuracy ± 6%
  • Dimensions: 230 x 155 x 40mm
  • Weight 411g
  • CK type T4820
Drive Torque
Type Screwdriver Set
Max. Torque 4Nm
Read-out Accuracy 6%

Trustpilot