CK Tools T37021 180 RedLine VDE / 1000V High Leverage Side Cutters 180mm

Order Code:

93-3533

Brand: CK Tools MPN: T37021 180 EAN-13: 5051074310231
  • Country of Origin: Germany
  • View All

Discontinued


These RedLine high leverage side cutters from CK Tools are VDE approved and have a 33% slimmer design than most similar tools giving them greater access to restricted or hard-to-reach areas.


  • Individually tested to 10,000V for safe live working up to 1,000V
  • Optimised cutting jaw geometry for improved cutting performance
  • Induction hardened jaws
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Two component handles with anti-slip horns for increased comfort, control and safety
  • Length 180mm
  • Cutting capacities: hard wire 2.2mm, medium hard 3.8mm, soft wire 6mm
  • Manufacturer's part T37021 180
Type Side Cutters
Length 180mm
For Use With Hard, soft wire
Material Alloy steel

Trustpilot