Christmas Opening Hours and Delivery Dates here

CK Tools T3676 Ratchet Crimping Pliers For Bell Mouth Ferrules 6-25mm

Order Code:

93-1154

Brand: CK Tools MPN: T3676 EAN-13: 5013969701906
  • Country of Origin: Taiwan
  • View All

Discontinued


Designed for the safe and secure crimping of bell mouth ferrules to wire sized between 6 and 25mm2. Featuring: Heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.


Type Crimp tool
Capacity 6 to 25mm²
Wire Gauge 9 to 3AWG

Questions

*Question functionality currently disabled
Monday, January 21, 2013 | Question by: Rapid Customer | Product code: 93-1154
Q. Hi is this product suitable for butt connectors? thanks Steve.
A. Hi S Richards. Thank you for your question. Its hard to say for certain as there are no claim to that end. A better option might be 85-0276 which is aimed at a wide variety if connector types but isn’t a rachtet action. Alternatively 85-0255 which is a ratchet action tool but with a slightly reduced capability range.

Trustpilot