CK Tools 595003 Professional Premium Electricians Tool Kit

Order Code:

85-0082

Brand: CK Tools MPN: 595003 EAN-13: 5013969950038
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 19-piece premium electricians tool kit from CK Tools is suitable for use by professionals.


  • Heavy-duty canvas construction
  • 50 internal and external pockets
  • Padded central pocket ideal for a laptop computer
  • Separate side compartments for tools
  • Two internal zipped document pockets
  • Detachable shoulder carry strap
  • Dimensions: 440 x 310 x 170mm
  • CK type 595003

Kit includes:
  • Magma Technician's tool case
  • 185mm 'RedLine' VDE combination pliers
  • 175mm 'RedLine' VDE snipe nose pliers
  • 165mm combination cutters: Combicutter 3
  • 2.5 x 75mm Slotted 'Dextro' VDE screwdriver
  • 4.0 x 100mm Slotted 'Dextro' VDE screwdriver
  • PH 1 x 80mm 'Dextro' VDE screwdriver
  • PH 2 x 100mm 'Dextro' VDE screwdriver
  • PZD 1 x 80mm 'Dextro' VDE screwdriver
  • PZD 2 x 100mm 'Dextro' VDE screwdriver
  • Size 2 'Dextro Modulo' Terminal screwdriver
  • Junior hacksaw
  • Soft tech tape measure – 5m, 16ft
  • Electricians' pocket knife
  • Automatic wire stripper
  • Pocket level
  • VDE mainstester
  • Claw hammer 454g (16oz)
  • Re-threading tool M3.5

Case also available without tools - please see order code 14-3006.

Type Electronic / electrical
Case Yes
Height 170mm
Length 440mm
Pieces 19
Width 310mm

You may also like


Trustpilot