Christmas Opening Hours and Delivery Dates here

CK Tools 431009 RedLine VDE CombiCutter2 160mm

Order Code:

86-0784

Brand: CK Tools MPN: 431009 EAN-13: 5051074310095
  • Country of Origin: Germany
  • View All

Discontinued


VDE rated side cutters with additional features, offering increased speed and convenience for professional electricians.


  • Wire stripping notches for 1.5 and 2.5mm² wire
  • Shearing hole for damage-free patress screw cutting
  • Overall length 160mm
  • VDE 0682/201, IEC 60900:2004, ISO 5749, DIN 5238B ASTM-F 1505-94
  • CK RedLine VDE range, type 431009


Type Cutters
Length 160mm
For Use With Hard, soft wire

Trustpilot