CITEL DS44VGS-230/G AC Surge Protector Type 2,3 4 Pole CT2 Remote Signal

Order Code:

28-0722

Brand: CITEL MPN: DS44VGS-230/G

Discontinued


The DS44VGS Type 2 +3 AC surge protector, uses CITEL's 'VG technology', to completely eliminate leakage and operation current while providing maximum discharge capacity and an optimised level of protection. The electrical system includes a disconnector and its associated indicator.

The DS44VGS surge protector is designed to be used in a multipole configuration to protect single-phase, 3-phase or 3-phase+neutral AC networks.


  • Type 2 + 3 AC 4-pole surge protector
  • Common and differential mode
  • In total: 100kA
  • Pluggable modules
  • Follow and operating current: none
  • No ageing
  • Remote signalling
  • Optimised to temporary over voltage (TOV)
  • EN 61643-11, CEI 61643-11, UL1449 ed. 4 compliance
  • CITEL type DS44VGS-230/G


Max. Discharge Current 100kA
Number of Poles 4
Operating Voltage 230/400V

Trustpilot