Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cherry GS101205 Flange Mount Hall Effect Gearspeed sensor

Order Code:  

59-5588

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: GS101205  Copy to clipboard
 Report an error

Discontinued

This Hall Effect speed sensor is a flange mount device that is suitable for harsh environments. Operating temperature is up to 140°C and the sensor is resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes and chassis systems. Suitable for applications such as transmission speed, wheel speed, engine speed sensor, anti-lock braking systems.
  • Horizontal connector orientation
  • Termination via Delphi connector
  • Operates at arbitrarily slow speeds
  • IP67 Rated
  • ESD Resistant to 15kV
Type Geartooth speed sensor
Housing Flange-mount plastic
Termination Horizontal connector
Operating Temperature -40 to +140°C
Supply Current 6mA
Supply Voltage 5 to 24V

Reviews


Be the first to submit a review