Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cherry E13-50H Microswitch SPDT 15A 125/250V AC Str Long Lever Q.C. 6.3x0.8mm

Order Code:  

50-2701

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: E13-50H  Copy to clipboard
 Report an error

Discontinued

A SPST micro switch from the Cherry E-Series. This micro switch has highly reliable contacts making it suitable for 250V AC power applications.


  • Cherry E13-50H Micro Switch
  • 250V AC
  • Blade connection
  • Case: General purpose Phenolic
  • Spring: Stainless steel
  • Supplied in SPST On-On option

View our complete range of Cherry switches.
Type Microswitch
Contact Configuration SPDT
Max. Current 15A
Action N/A
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review