Chamberlain TX4RUNI 4-Channel Wireless Remote 433MHz Controls 4 Doors

Order Code:

08-7695

Brand: Chamberlain MPN: TX4RUNI EAN-13: 4014243213383
Qty Unit Price (Ex VAT)
1+ £39.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Chamberlain TX4RUNI wireless remote control operates on 433 MHz and features four channels. This versatile device can be used for controlling multiple garage doors and gates. It is ideal for residential and commercial applications requiring reliable access management.
Type Wireless remote control
Channels 4
Dim (L x W x H) 70 x 26 x 11 mm
Factory colour Metallic silver
Frequency 433 MHz
Height 11mm
Hub Not required
Length 70mm
Max. Range 300m
Operating Voltage CR 2032 button cell, included
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot