Easter Opening Hours and Delivery Dates here

Chamberlain ML1000EV Premium Garage Door Opener 1000N LED MyQ-Compatible

Order Code:

08-7681

Brand: Chamberlain MPN: ML1000EV EAN-13: 4014243213239
Qty Unit Price (Inc VAT)
1+ £284.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 18/04/2026

The Chamberlain Premium ML1000EV garage door opener offers a robust 1000 N lifting force for reliable performance. This premium door opener is equipped with advanced safety features and quiet operation, making it ideal for residential use. Suitable for most standard garage doors, it enhances convenience and security in everyday access.
Type Garage door opener
Data exchange Bidirectional (bi)
Dim (L x W x H) 3183 x 3183 x 142 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 142mm
Hub Not required
Length 3183mm
Operating Voltage 230V
Power Consumption 0.8W
Tensile force (max.) 1000N
Traction (max.) (details) 130kg
Use Security
Width 3183mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot