Christmas Opening Hours and Delivery Dates here

Centaur Heavy-Duty LED Site Light 200W 110V

The Faithfull Centaur Heavy-Duty LED Site Light has a unique design that delivers a 360° spread of light, with a mighty 16,000 lumens and a 50m beam. This floodlight is ideal for use on worksites to light up entire rooms and large outdoor areas.

The 6 light heads can be locked at either a 90° upright position or angled at 45°. They feature an anti-glare diffused lens that provides a wide spread of shadow-free light. The robust and durable housing absorbs knocks on site and is IP65 rated for water and dust ingress protection.

Its driver/operation unit can be located on the ground away from the light for ease of use. It features an on/off button and individual buttons for quick selection of 25%, 50%, 75% and 100% output modes. The driver unit has a robust casing, easy-carry handles and is rated to IP44.

Fitted with a 10m heavy-duty cable with an approved BS plug. A carry bag allows the light unit and driver to be stored safely and enables easy transportation to jobs.

This light requires a tripod, sold separately (FPPTRIHD3M).

Specification:

LED Power: 200W
Lumen Output: 16,000
Colour Range: 5000K
Output Modes: 100%, 75%, 50%, 25%
Beam Distance: 50m
IP Rating: Light: IP65, Driver: IP44
Cable Length: 10m

1 x Faithfull Centaur Heavy-Duty LED Site Light 110V Version

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull Power Plus JF9120-200W 110V Centaur Heavy-Duty LED SiteLight 200W 110V
Faithfull Power Plus JF9120-200W 110V Centaur Heavy-Duty LED SiteLight 200W 110V
Extended range
Order code: 95-9796
MPN: JF9120-200W 110V

Available to back orderPlease contact us for lead time
1+ £218.69
Price per unit Ex VAT
Light
Faithfull Power Plus JF9120-200W 240V Centaur Heavy-Duty LED SiteLight 200W 240V
Faithfull Power Plus JF9120-200W 240V Centaur Heavy-Duty LED SiteLight 200W 240V
Standard range
Order code: 95-9797
MPN: JF9120-200W 240V

50 in stock, despatched in 4 working days
1+ £218.69
Price per unit Ex VAT
Light


Trustpilot