Christmas Opening Hours and Delivery Dates here
CellPack 335120 Power Gel 400ml Seals & Protects Up to 1000V IP68+

Image Representative of Range

CellPack 335120 Power Gel 400ml Seals & Protects Up to 1000V IP68+

Order Code:

11-5711

Brand: CellPack MPN: 335120 EAN-13: 4010311164793
Qty Unit Price (Ex VAT)
1+ £48.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 13/01/2026

CellPack 335120 Power gel, 400 ml. This power gel, often used for cable repair and maintenance, provides a robust protective ground sheath. It is ideal for sealing and insulating cable joints, ensuring durable protection against environmental elements.
Type Power gel
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot