Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ws-9008-It Wireless Thermometer With Outdoor Sensor

Order Code:  

60-7396

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: WS-9008-IT Copy to clipboard EAN-13: 4016138484991
  • Country of Origin:
 Report an error

Discontinued

This wireless thermometer provides you with information about the current indoor temperature, while the outdoor temperature can be displayed with just the push of a button. The highest and lowest values can be automatically saved and retrieved as and when needed. Featuring an extra large display, the thermometer can also be stood on a table or wall mounted.


  • Simple operation
  • Extra large display
  • Saves values
  • Indoor temperature range: -9.9°C up to +59.9°C
  • Outdoor temperature range: -39.9°C up to +59.9°C
  • Sample rate: every 28 secs
  • Max. range: 80m
  • Max. number of sensors: 1
  • Station power: 2 x AA batteries (not supplied)
  • Sensor power: 3 x AAA batteries (not supplied)
  • Sensor dims: 32 x 86 x 14mm
  • Colour: silver
  • Signal type: wireless
  • Hub dimensions: 74 x 98 x 29mm
  • Manufacturer's part WS-9008-IT

Included in delivery: thermometer, outdoor sensor and user manual.

Reviews


Be the first to submit a review

Trustpilot