Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TE 175289-2 Dynamic D-3000 Crimp Tab Size L Gold
Image Representative of Range

TE 175289-2 Dynamic D-3000 Crimp Tab Size L Gold

Order Code:  

63-8174

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 175289-2 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.402

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
20,486 available to back OrderBack-order availability date - 27/09/2024

TE Connectivity crimp tab from their Dynamic D-3000 range.


  • Product type: Contact
  • Connector type: Tab
  • Applies to: Wire/Cable
  • For use: Receptacle (Socket) Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.8 to 2.8mm [.071 to.11 in ]
  • Contact shape: Square
  • Connector system: Wire-to-Wire
  • Barrel type: Open Barrel
  • Wire/cable size: .5 - 1.25mm², 20 - 16 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 175289-2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot