Christmas Opening Hours and Delivery Dates here

CK Tools 431005 RedLine VDE Side Cutters 180mm

Order Code:

93-0170

Brand: CK Tools MPN: 431005 EAN-13: 5051074310057
  • Country of Origin: Germany
  • View All

Discontinued


Premium quality 180mm VDE safety side cutters from the CK Tools RedLine range.


  • Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
  • Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • VDE approved - individually tested to 10,000V for safe live working up to 1000V
  • Conforms to IEC 60900:2004
  • Approved and independently audited by the German VDE institute
  • Overall length 180mm
  • CK type 431005
Type Side Cutters
Length 180mm
For Use With Hard, medium, soft wire
Material Chrome Vanadium Steel

Trustpilot