Rustins WHISW250 White Satin Paint 250ml

Order Code:

84-2981

Brand: Rustins MPN: WHISW250 EAN-13: 5015332450084
  • Quickly find another product in this range by Volume:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 250ml tin of white satin paint from Rustins is a high quality alkyd based paint suitable for interior and exterior use. Extremely durable with a satin finish.


  • Quick-drying - touch dry in 30 minutes
  • Low odour
  • Colour: white
  • Size: 250ml
  • Manufacturer's part WHISW250
Type Metal
Dispensing Method Tin
Volume 250ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot