Exar SP202ECN RS232 Driver / Receiver SM

Order Code:

82-0860

Brand: Exar MPN: SP202ECN

Discontinued


A +5V high performance RS232 transceiver.
  • 120kbps Data rate
  • 1.5us Propagation delay
  • 15kHz Frequency
  • RS232 Interface
  • 4.5 to 5.5V Supply voltage
  • 6V Output voltage
  • Working temperature 0°C to +70°C
  • SO-16 Case
  • High data rate
  • Low power shutdown
  • 3-State TTL/CMOS receive
Type RS-232 transceiver
Number of Drivers/Receivers 2/2
Operating Temperature Range 0 to +70°C
Output Voltage 6V
Package/Case 16-NSOIC
Supply Voltage 4.5 to 5.5V

You may also like


Trustpilot