The Controllino 100-100-00 is a Maxi PLC DIN Rail Mountable Module that will provide an intelligent solution for the compatibility dilemma. This powerful module is able to connect open-source software with powerful PLC hardware for industrial applications or for building technology. By using a source code the inputs and outputs of the control unit are controlled individually.
The Controllino Maxi is the middle of the range model, and uses a powerful ATmega2560 microcontroller with a clock speed of 16MHz. It provides comprehensive interfaces, including an Ethernet interface.
This product focuses on the open-source Arduino programming language, which has an integrated developer environment (IDE).
The Controllino is simple to use. It has a pyramid shape so that all the In/Out connections can be seen in one glance.
- ATmega2560 microcontroller
- Ethernet connector
- 16MHz clock speed
- 10 relay outputs
- 2x RS232 interface
- 1x RS485 interface
- 1x SPI interface
- 1x I2C interface
- DIN rail mount (EN50022, 35mm)
- Operating temperature 0°C to +55°C
- Storage temperature: -20°C to +70°C
- Colour: White/black
- Current consumption: max. 20A
- Digital inputs: 12
- Digital outputs: 12
- Operating voltage: 12V; 24V
- Manufacturer's part: Controllino 100-100-00 Maxi
| Type |
Controller (PLC) |
| Number of Digital Inputs |
12 |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Outputs |
12 |
| Current Consumption |
max. 20A |
| Digital inputs |
12 |
| Display Type |
No |
| Ethernet |
connector |
| Supply Voltage |
12V DC, 24V DCV |
To use this facility please Sign In.
Sign In