Transcend TS32GJF790K JetFlash790 USB 3.0 Flash Drive 32GB

Order Code:

63-9146

Brand: Transcend MPN: TS32GJF790K EAN-13: 0760557828006

Discontinued


This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It comes assembled with an attractive, fashionable casing, yet remains incredibly lightweight, and therefore ideal when on the go. The drive has a capless design featuring a sliding USB connector for one-handed operation.


  • Slim and lightweight
  • LED usage status indicator
  • Memory capacity: 8GB
  • Size: 69.6 x 20.9 x 8.9mm (L x W x D)
  • Weight: 4.9g
  • Interface: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS32GJF790K

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.


Transcend Elite data management software


Type Flash
Capacity 32GB
Connector(s) USB 3.0 / 2.0

Trustpilot