Christmas Opening Hours and Delivery Dates here

DM-Fit ATEU1010M Pneumatic Elbow Union Connector 10mm Tube 10mm Stem

Order Code:

63-3876

Brand: DM-Fit MPN: ATEU1010M
  • Quickly find another product in this range by Hose O/D:

    6mm 10mm
Qty Unit Price (Ex VAT)
2+ £2.79
5+ £2.55
10+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 available to back orderBack-order availability date - 13/01/2026

A 10mm push-fit right-angle, elbow tube coupler from the DM-Fit ATEU-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube outside diameter 10mm
  • Stem outside diameter 10mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ATEU1010M
Type Tube coupler - elbow
Hose O/D 10mm
Medium Air, water, food, beverages

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot