DM-Fit AMCB1004M Pneumatic Connector External Thread G1/4 Tube Diameter 10mm

Order Code:

63-3821

Brand: DM-Fit MPN: AMCB1004M
Qty Unit Price (Ex VAT)
2+ £2.02
5+ £1.86
10+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

A DM-Fit AMCB-M series metric acetal male 10mm tube connector with push-fit tube connection and external G1/4 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • External thread: G1/4
  • Tube diameter: 10mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AMCB1004M
Type Male tube connector
Hose O/D 10mm
Medium Air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot