A DM-Fit AMCB-M series metric acetal male 8mm tube connector with push-fit tube connection and external G3/8 BSP(P) thread.
The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.
- External thread: G3/8
- Tube diameter: 8mm
- Quick and convenient assembly
- Unique oval collet design
- Can be used with water, food, air, gases, vacuum and liquids
- Can be assembled and disassembled repeatedly
- Operating pressure (max.): 10 bar
- Material: Acetal copolymer
- Colour: black
- Manufacturer part No.: AMCB0806M
| Type |
Male tube connector |
| External thread |
G3/8 |
| Hose O/D |
8mm |
| Medium |
Air |
| Thread |
G3/8 |
To use this facility please Sign In.
Sign In